
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Gain Error | 0.081% | |
| Vos - Input Offset Voltage | 35uV | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Features | External resistor gain、ESD Protection、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 0.5V/us | |
| Quiescent Current(Iq) | 120uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28271FAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Gain Error | 0.081% | |
| Vos - Input Offset Voltage | 35uV | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Features | External resistor gain、ESD Protection、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 0.5V/us | |
| Quiescent Current(Iq) | 120uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28271FAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28271FAZ datasheets or manufacturer documentation.
Datasheet: ISL28271FAZ Datasheet (PDF)
The ISL28271FAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.