
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 63MHz | |
| Number of Channels | Single-channel | |
| Voltage Gain | 1800000V/V | |
| Vos - Input Offset Voltage | 30uV | |
| Features | Built-in compensation | |
| Slew Rate | 17V/us | |
| Ib - Input Bias Current | 1.5nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADOP37FH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 63MHz | |
| Number of Channels | Single-channel | |
| Voltage Gain | 1800000V/V | |
| Vos - Input Offset Voltage | 30uV | |
| Features | Built-in compensation | |
| Slew Rate | 17V/us | |
| Ib - Input Bias Current | 1.5nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADOP37FH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADOP37FH datasheets or manufacturer documentation.
Datasheet: ADOP37FH Datasheet (PDF)
The ADOP37FH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.