
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 60uV | |
| Features | Decompensated stable | |
| Slew Rate | 100V/us | |
| Ib - Input Bias Current | 30nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP06AJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 60uV | |
| Features | Decompensated stable | |
| Slew Rate | 100V/us | |
| Ib - Input Bias Current | 30nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP06AJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP06AJ datasheets or manufacturer documentation.
Datasheet: OP06AJ Datasheet (PDF)
The OP06AJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.