


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 0.2V/V~200V/V | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Current(Ios) | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Single Supply | 4.75V~35V | |
| Slew Rate | 3.5V/us | |
| Quiescent Current(Iq) | 2.85mA | |
| Power Supply Rejection Ratio (PSRR) | 121dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| -3dB Bandwidth | 4MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.012% | |
| Settling time | 1.8us | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Features | External resistor gain、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 100pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6372HMSE-0.2#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 0.2V/V~200V/V | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Current(Ios) | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Single Supply | 4.75V~35V | |
| Slew Rate | 3.5V/us | |
| Quiescent Current(Iq) | 2.85mA | |
| Power Supply Rejection Ratio (PSRR) | 121dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| -3dB Bandwidth | 4MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.012% | |
| Settling time | 1.8us | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Features | External resistor gain、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 100pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6372HMSE-0.2#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6372HMSE-0.2#PBF datasheets or manufacturer documentation.
Datasheet: LT6372HMSE-0.2#PBF Datasheet (PDF)
The LT6372HMSE-0.2#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.