


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.2x1.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Single Supply | 1.7V~3.6V | |
| Slew Rate | 0.08V/us | |
| Quiescent Current(Iq) | 65uA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output、Rail-to-rail input | |
| Number of Channels | 1 | |
| Gain Error | 0.18% | |
| Input Voltage Noise Density | 54nV/√Hz@1kHz | |
| Settling time | 20us | |
| Features | Zero drift / auto-zero、Internally set gain、Digitally programmable gain、Enable/shutdown function、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.8V~-850mV、850mV~1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX41400ANL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.2x1.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Single Supply | 1.7V~3.6V | |
| Slew Rate | 0.08V/us | |
| Quiescent Current(Iq) | 65uA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output、Rail-to-rail input | |
| Number of Channels | 1 | |
| Gain Error | 0.18% | |
| Input Voltage Noise Density | 54nV/√Hz@1kHz | |
| Settling time | 20us | |
| Features | Zero drift / auto-zero、Internally set gain、Digitally programmable gain、Enable/shutdown function、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.8V~-850mV、850mV~1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX41400ANL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX41400ANL+ datasheets or manufacturer documentation.
Datasheet: MAX41400ANL+ Datasheet (PDF)
The MAX41400ANL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.