


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 400pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.9V/us | |
| Quiescent Current(Iq) | 180uA | |
| Power Supply Rejection Ratio (PSRR) | 130dB | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Input Voltage Noise Density | 21nV/√Hz@1kHz | |
| Settling time | 12us | |
| Features | External resistor gain、Overvoltage protection | |
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Current Drift (Ios TC) | 4pA/℃ | |
| Dual Supply | -18V~-1.35V、1.35V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA823DGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 400pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.9V/us | |
| Quiescent Current(Iq) | 180uA | |
| Power Supply Rejection Ratio (PSRR) | 130dB | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Input Voltage Noise Density | 21nV/√Hz@1kHz | |
| Settling time | 12us | |
| Features | External resistor gain、Overvoltage protection | |
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Current Drift (Ios TC) | 4pA/℃ | |
| Dual Supply | -18V~-1.35V、1.35V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA823DGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA823DGKT datasheets or manufacturer documentation.
Datasheet: INA823DGKT Datasheet (PDF)
The INA823DGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.