
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Features | External resistor gain、Overvoltage Protection、Built-in compensation | |
| Slew Rate | 10V/us | |
| Ib - Input Bias Current | 40nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD521LD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Features | External resistor gain、Overvoltage Protection、Built-in compensation | |
| Slew Rate | 10V/us | |
| Ib - Input Bias Current | 40nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD521LD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD521LD datasheets or manufacturer documentation.
Datasheet: AD521LD Datasheet (PDF)
The AD521LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.