


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 600mV | |
| Input Offset Voltage Drift(Vos TC) | 1330uV/℃ | |
| Noise density(eN) | 2.3nV/√Hz@100MHz | |
| Features | Overvoltage Protection | |
| Single Supply | 9V~13V | |
| Slew Rate | 6900V/us | |
| Ib - Input Bias Current | 7pA | |
| Quiescent Current(Iq) | 37mA | |
| Dual Supply | -6.5V~-4.5V、4.5V~6.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF802IRGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 600mV | |
| Input Offset Voltage Drift(Vos TC) | 1330uV/℃ | |
| Noise density(eN) | 2.3nV/√Hz@100MHz | |
| Features | Overvoltage Protection | |
| Single Supply | 9V~13V | |
| Slew Rate | 6900V/us | |
| Ib - Input Bias Current | 7pA | |
| Quiescent Current(Iq) | 37mA | |
| Dual Supply | -6.5V~-4.5V、4.5V~6.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF802IRGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF802IRGTR datasheets or manufacturer documentation.
Datasheet: BUF802IRGTR Datasheet (PDF)
The BUF802IRGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.