
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | LSSOP-14-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Features | EMI filtering/RF suppression | |
| Gain Bandwidth Product | 7MHz | |
| Ib - Input Bias Current | 25pA | |
| Slew Rate | 20V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM8513AV-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | LSSOP-14-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Features | EMI filtering/RF suppression | |
| Gain Bandwidth Product | 7MHz | |
| Ib - Input Bias Current | 25pA | |
| Slew Rate | 20V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM8513AV-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM8513AV-TE1 datasheets or manufacturer documentation.
Datasheet: NJM8513AV-TE1 Datasheet (PDF)
The NJM8513AV-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.