
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 60nA | |
| Slew Rate | 7.5V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/11402BGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 60nA | |
| Slew Rate | 7.5V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/11402BGA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/11402BGA datasheets or manufacturer documentation.
Datasheet: JM38510/11402BGA Datasheet (PDF)
The JM38510/11402BGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.