
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Vos - Input Offset Voltage | 690uV | |
| Input Offset Voltage Drift(Vos TC) | 11.5uV/℃ | |
| Ib - Input Bias Current | 2pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL032MLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Vos - Input Offset Voltage | 690uV | |
| Input Offset Voltage Drift(Vos TC) | 11.5uV/℃ | |
| Ib - Input Bias Current | 2pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL032MLB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL032MLB datasheets or manufacturer documentation.
The TL032MLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.