
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 75V/us | |
| Gain Bandwidth Product | 13MHz | |
| Number of Channels | 2 | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 110pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD746AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 75V/us | |
| Gain Bandwidth Product | 13MHz | |
| Number of Channels | 2 | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 110pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD746AQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD746AQ datasheets or manufacturer documentation.
Datasheet: AD746AQ Datasheet (PDF)
The AD746AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.