
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 445uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail To Rail | Rail-to-rail output | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 2pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2145IDGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 445uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail To Rail | Rail-to-rail output | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 2pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2145IDGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2145IDGKT datasheets or manufacturer documentation.
Datasheet: OPA2145IDGKT Datasheet (PDF)
The OPA2145IDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.