
- Manufacturer
- MFR.Part #
- 5962-9080702QPA
- JLCPCB Part #
- C4370366
- Package
- CDIP-8
- Description
- -18V~-3.5V、3.5V~18V -55℃~+125℃ 1pA 1uV/℃ 2MHz 3.4V/us 325uA 43nV/√Hz@1kHz 4pA 500uV 82dB CDIP-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Noise density(eN) | 43nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Ib - Input Bias Current | 4pA | |
| Slew Rate | 3.4V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 325uA | |
| Dual Supply | -18V~-3.5V、3.5V~18V |

* Images are for reference only
5962-9080702QPA
Extended- Manufacturer
- MFR.Part #
- 5962-9080702QPA
- JLCPCB Part #
- C4370366
- Package
- CDIP-8
- Description
- -18V~-3.5V、3.5V~18V -55℃~+125℃ 1pA 1uV/℃ 2MHz 3.4V/us 325uA 43nV/√Hz@1kHz 4pA 500uV 82dB CDIP-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5962-9080702QPA
- JLCPCB Part #
- C4370366
- Package
- CDIP-8
- Description
- -18V~-3.5V、3.5V~18V -55℃~+125℃ 1pA 1uV/℃ 2MHz 3.4V/us 325uA 43nV/√Hz@1kHz 4pA 500uV 82dB CDIP-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9080702QPA Specifications
5962-9080702QPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Noise density(eN) | 43nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Ib - Input Bias Current | 4pA | |
| Slew Rate | 3.4V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 325uA | |
| Dual Supply | -18V~-3.5V、3.5V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9080702QPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9080702QPA Documents
5962-9080702QPA datasheets or manufacturer documentation.
Datasheet: 5962-9080702QPA Datasheet (PDF)
5962-9080702QPA Schematic Symbol & PCB Footprint
The 5962-9080702QPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.