
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Current | 2mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single supply | 15V~32V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -16V~-7.5V、7.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPC1458C-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Current | 2mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single supply | 15V~32V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -16V~-7.5V、7.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPC1458C-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPC1458C-A datasheets or manufacturer documentation.
Datasheet: UPC1458C-A Datasheet (PDF)
The UPC1458C-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.