Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA4991QDYYRQ1
OPA4991QDYYRQ1
Extended
* Images are for reference only
OPA4991QDYYRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
OPA4991QDYYRQ1
JLCPCB Part #
C4370092
Package
TSOT-23-14
Description
-20V~-1.35V、1.35V~20V -40℃~+125℃ 10.8nV/√Hz@1kHz 10pA 10pA 125uV 130dB 2.7V~40V 21V/us 300nV/℃ 4 4.5MHz 560uA 75mA Enable/shutdown function、ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageTSOT-23-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage125uV
Input Offset Current(Ios)10pA
Output Current75mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate21V/us
Gain Bandwidth Product4.5MHz
Single supply2.7V~40V
Common Mode Rejection Ratio(CMRR)130dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density10.8nV/√Hz@1kHz
Quiescent Current560uA
FeaturesEnable/shutdown function、ESD Protection、EMI filtering/RF suppression
Ib - Input Bias Current10pA
Dual Supply-20V~-1.35V、1.35V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OPA4991QDYYRQ1
OPA4991QDYYRQ1

* Images are for reference only

OPA4991QDYYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA4991QDYYRQ1
JLCPCB Part #
C4370092
Package
TSOT-23-14
Description
-20V~-1.35V、1.35V~20V -40℃~+125℃ 10.8nV/√Hz@1kHz 10pA 10pA 125uV 130dB 2.7V~40V 21V/us 300nV/℃ 4 4.5MHz 560uA 75mA Enable/shutdown function、ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4991QDYYRQ1

* Images are for reference only

OPA4991QDYYRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA4991QDYYRQ1
JLCPCB Part #
C4370092
Package
TSOT-23-14
Description
-20V~-1.35V、1.35V~20V -40℃~+125℃ 10.8nV/√Hz@1kHz 10pA 10pA 125uV 130dB 2.7V~40V 21V/us 300nV/℃ 4 4.5MHz 560uA 75mA Enable/shutdown function、ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4991QDYYRQ1 Specifications

OPA4991QDYYRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageTSOT-23-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage125uV
Input Offset Current(Ios)10pA
Output Current75mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate21V/us
Gain Bandwidth Product4.5MHz
Single supply2.7V~40V
Common Mode Rejection Ratio(CMRR)130dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density10.8nV/√Hz@1kHz
Quiescent Current560uA
FeaturesEnable/shutdown function、ESD Protection、EMI filtering/RF suppression
Ib - Input Bias Current10pA
Dual Supply-20V~-1.35V、1.35V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA4991QDYYRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA4991QDYYRQ1 Documents

OPA4991QDYYRQ1 datasheets or manufacturer documentation.

Datasheet: OPA4991QDYYRQ1 Datasheet (PDF)

OPA4991QDYYRQ1 Schematic Symbol & PCB Footprint

The OPA4991QDYYRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.