



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Operating Temperature | -55℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 800pA | |
| Slew Rate | 0.4V/us | |
| Quiescent Current(Iq) | 350uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1013MJGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Operating Temperature | -55℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 800pA | |
| Slew Rate | 0.4V/us | |
| Quiescent Current(Iq) | 350uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1013MJGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1013MJGB datasheets or manufacturer documentation.
Datasheet: LT1013MJGB Datasheet (PDF)
The LT1013MJGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.