
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 300V/ms | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP77HS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 300V/ms | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP77HS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP77HS datasheets or manufacturer documentation.
Datasheet: OP77HS Datasheet (PDF)
The OP77HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.