Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. PS2805C-4-F3-A
PS2805C-4-F3-A - 1
PS2805C-4-F3-A - 2
PS2805C-4-F3-A - 3
Extended1/3
* Images are for reference only
PS2805C-4-F3-A
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
PS2805C-4-F3-A
JLCPCB Part #
C43697
Package
SOP-16_4.4x10.6x1.27P
Description
-55℃~+100℃ 1.2V 130mV@2mA,10mA 2.5kV 30mA 4 5us@2mA,100Ω 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackageSOP-16_4.4x10.6x1.27P
Input typeAC,DC
Operating Temperature-55℃~+100℃
Load Voltage80V
Rise time5us@2mA,100Ω
Output TypePhototransistor
Output Current30mA
Isolation Voltage(Vrms)2.5kV
Vce Saturation(VCE(sat))130mV@2mA,10mA
Fall time7us@2mA,100Ω
Voltage - Forward(Vf)1.2V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. PS2805C-4-F3-A
PS2805C-4-F3-A

* Images are for reference only

PS2805C-4-F3-A

Extended
Manufacturer

RENESAS

MFR.Part #
PS2805C-4-F3-A
JLCPCB Part #
C43697
Package
SOP-16_4.4x10.6x1.27P
Description
-55℃~+100℃ 1.2V 130mV@2mA,10mA 2.5kV 30mA 4 5us@2mA,100Ω 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS2805C-4-F3-A

* Images are for reference only

PS2805C-4-F3-A
Extended
Manufacturer

RENESAS

MFR.Part #
PS2805C-4-F3-A
JLCPCB Part #
C43697
Package
SOP-16_4.4x10.6x1.27P
Description
-55℃~+100℃ 1.2V 130mV@2mA,10mA 2.5kV 30mA 4 5us@2mA,100Ω 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS2805C-4-F3-A Specifications

PS2805C-4-F3-A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackageSOP-16_4.4x10.6x1.27P
Input typeAC,DC
Operating Temperature-55℃~+100℃
Load Voltage80V
Rise time5us@2mA,100Ω
Output TypePhototransistor
Output Current30mA
Isolation Voltage(Vrms)2.5kV
Vce Saturation(VCE(sat))130mV@2mA,10mA
Fall time7us@2mA,100Ω
Voltage - Forward(Vf)1.2V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS2805C-4-F3-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PS2805C-4-F3-A Documents

PS2805C-4-F3-A datasheets or manufacturer documentation.

PS2805C-4-F3-A Schematic Symbol & PCB Footprint

The PS2805C-4-F3-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.