


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-FCMOD-9(2.5x2.6) | |
| Function | Boost | |
| Conversion Efficiency | 93% | |
| Output Voltage Accuracy | ±1.5% | |
| Length | 2.6mm | |
| Voltage - Supply | 1.8V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 2.4MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 2.5mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM81033VCDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-FCMOD-9(2.5x2.6) | |
| Function | Boost | |
| Conversion Efficiency | 93% | |
| Output Voltage Accuracy | ±1.5% | |
| Length | 2.6mm | |
| Voltage - Supply | 1.8V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 2.4MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 2.5mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM81033VCDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM81033VCDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.