


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | 3PEAK | |
| Package | WSOP-6 | |
| Voltage - Supply (Driver) | 14V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 47.4ns | |
| Driven Configuration | Half-Bridge、Low Side | |
| Load Type | MOSFET、IGBT、SiC | |
| Fall Time | 6.5ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation voltage(Vrms) | 5700V | |
| Rise Time | 8.2ns | |
| Number of Channels | 1 | |
| Propagation Delay tpLH | 54.9ns | |
| Peak Output Current(sink) | 5A | |
| Peak Output Current(source) | 4.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPM23513-SOER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | 3PEAK | |
| Package | WSOP-6 | |
| Voltage - Supply (Driver) | 14V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 47.4ns | |
| Driven Configuration | Half-Bridge、Low Side | |
| Load Type | MOSFET、IGBT、SiC | |
| Fall Time | 6.5ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation voltage(Vrms) | 5700V | |
| Rise Time | 8.2ns | |
| Number of Channels | 1 | |
| Propagation Delay tpLH | 54.9ns | |
| Peak Output Current(sink) | 5A | |
| Peak Output Current(source) | 4.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM23513-SOER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPM23513-SOER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.