


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.8mV | |
| Input Offset Current(Ios) | 4uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 8GHz | |
| Slew Rate | 2.7V/ns | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.1nV/√Hz@1MHz | |
| Quiescent Current | 19mA | |
| Ib - Input Bias Current | 23uA | |
| Dual Supply | -2.625V~-1.65V、1.65V~2.625V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPH2861Q-DFVR-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.8mV | |
| Input Offset Current(Ios) | 4uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 8GHz | |
| Slew Rate | 2.7V/ns | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.1nV/√Hz@1MHz | |
| Quiescent Current | 19mA | |
| Ib - Input Bias Current | 23uA | |
| Dual Supply | -2.625V~-1.65V、1.65V~2.625V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPH2861Q-DFVR-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPH2861Q-DFVR-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.