
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Output Current | 3.33mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single supply | 4.75V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8.5nV/√Hz@2kHz | |
| Quiescent Current | 5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40pA | |
| Dual Supply | -2.625V~2.625V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS3302-ISZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Output Current | 3.33mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single supply | 4.75V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8.5nV/√Hz@2kHz | |
| Quiescent Current | 5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40pA | |
| Dual Supply | -2.625V~2.625V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3302-ISZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS3302-ISZR datasheets or manufacturer documentation.
Datasheet: CS3302-ISZR Datasheet (PDF)
The CS3302-ISZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.