
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 1.5V/us | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 28nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 9V | |
| Ib - Input Bias Current | 2.5pA | |
| Dual Supply | -1.35V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2475CPWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 1.5V/us | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 28nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 9V | |
| Ib - Input Bias Current | 2.5pA | |
| Dual Supply | -1.35V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2475CPWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2475CPWP datasheets or manufacturer documentation.
Datasheet: TLV2475CPWP Datasheet (PDF)
The TLV2475CPWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.