
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 83mA | |
| Input Offset Voltage Drift(Vos TC) | 25mV/℃ | |
| Slew Rate | 4.58V/ns | |
| Single supply | 3V~10V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.7nV/√Hz@1MHz | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6559MA-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 83mA | |
| Input Offset Voltage Drift(Vos TC) | 25mV/℃ | |
| Slew Rate | 4.58V/ns | |
| Single supply | 3V~10V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.7nV/√Hz@1MHz | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6559MA-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6559MA-TI datasheets or manufacturer documentation.
Datasheet: LMH6559MA-TI Datasheet (PDF)
The LMH6559MA-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.