
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Current | 20mA | |
| Slew Rate | 400V/ms | |
| Ib - Input Bias Current | 50nA | |
| Gain Bandwidth Product | 1.2MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM346M/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Current | 20mA | |
| Slew Rate | 400V/ms | |
| Ib - Input Bias Current | 50nA | |
| Gain Bandwidth Product | 1.2MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM346M/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM346M/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.