
- Manufacturer
- MFR.Part #
- ADD8706ACPZ-REEL7
- JLCPCB Part #
- C4369137
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10uV/℃ 15mV 16V 25nV/√Hz@10kHz 400nA 6 6MHz 6V/us 95dB Built-in compensation Rail-to-rail output PDIP-16 LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 6 | |
| Vos - Input Offset Voltage | 15mV | |
| Input Voltage Noise Density | 25nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Features | Built-in compensation | |
| Slew Rate | 6V/us | |
| Ib - Input Bias Current | 400nA | |
| Gain Bandwidth Product | 6MHz |

* Images are for reference only
ADD8706ACPZ-REEL7
Extended- Manufacturer
- MFR.Part #
- ADD8706ACPZ-REEL7
- JLCPCB Part #
- C4369137
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10uV/℃ 15mV 16V 25nV/√Hz@10kHz 400nA 6 6MHz 6V/us 95dB Built-in compensation Rail-to-rail output PDIP-16 LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADD8706ACPZ-REEL7
- JLCPCB Part #
- C4369137
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10uV/℃ 15mV 16V 25nV/√Hz@10kHz 400nA 6 6MHz 6V/us 95dB Built-in compensation Rail-to-rail output PDIP-16 LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADD8706ACPZ-REEL7 Specifications
ADD8706ACPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 6 | |
| Vos - Input Offset Voltage | 15mV | |
| Input Voltage Noise Density | 25nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Features | Built-in compensation | |
| Slew Rate | 6V/us | |
| Ib - Input Bias Current | 400nA | |
| Gain Bandwidth Product | 6MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADD8706ACPZ-REEL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADD8706ACPZ-REEL7 Documents
ADD8706ACPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADD8706ACPZ-REEL7 Datasheet (PDF)
ADD8706ACPZ-REEL7 Schematic Symbol & PCB Footprint
The ADD8706ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.