
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 170V/us | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 16nV/√Hz@10kHz | |
| Quiescent Current | 2.75mA | |
| Ib - Input Bias Current | 2.6uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8054ARU-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 170V/us | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 16nV/√Hz@10kHz | |
| Quiescent Current | 2.75mA | |
| Ib - Input Bias Current | 2.6uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8054ARU-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8054ARU-REEL datasheets or manufacturer documentation.
Datasheet: AD8054ARU-REEL Datasheet (PDF)
The AD8054ARU-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.