
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single supply | 5V~20V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 70nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM308AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single supply | 5V~20V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 70nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM308AZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM308AZ datasheets or manufacturer documentation.
Datasheet: PM308AZ Datasheet (PDF)
The PM308AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.