Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. TLV3231DBVR
TLV3231DBVR
Extended
* Images are for reference only
TLV3231DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV3231DBVR
JLCPCB Part #
C43687244
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.55mV 10pA 1nA 2.7V~5.5V 200uA 20ns 500uV 82dB ESD protection、Built-in hysteresis Push-pull Rail-to-rail input SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTexas Instruments
PackageSOT-23-5
Common Mode Rejection Ratio(CMRR)82dB
Rail to RailRail-to-rail input
Operating Temperature-40℃~+125℃
Number of ChannelsSingle-channel
Vos - Input Offset Voltage500uV
Output TypePush-pull
Input Offset Current(Ios)1nA
Quiescent Current200uA
FeaturesESD Protection、Built-in hysteresis
Single Supply2.7V~5.5V
Input Hysteresis Voltage (Vhys)1.55mV
Ib - Input Bias Current10pA
Propagation Delay Time20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. TLV3231DBVR
TLV3231DBVR

* Images are for reference only

TLV3231DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV3231DBVR
JLCPCB Part #
C43687244
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.55mV 10pA 1nA 2.7V~5.5V 200uA 20ns 500uV 82dB ESD protection、Built-in hysteresis Push-pull Rail-to-rail input SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV3231DBVR

* Images are for reference only

TLV3231DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV3231DBVR
JLCPCB Part #
C43687244
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.55mV 10pA 1nA 2.7V~5.5V 200uA 20ns 500uV 82dB ESD protection、Built-in hysteresis Push-pull Rail-to-rail input SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV3231DBVR Specifications

TLV3231DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTexas Instruments
PackageSOT-23-5
Common Mode Rejection Ratio(CMRR)82dB
Rail to RailRail-to-rail input
Operating Temperature-40℃~+125℃
Number of ChannelsSingle-channel
Vos - Input Offset Voltage500uV
Output TypePush-pull
Input Offset Current(Ios)1nA
Quiescent Current200uA
FeaturesESD Protection、Built-in hysteresis
Single Supply2.7V~5.5V
Input Hysteresis Voltage (Vhys)1.55mV
Ib - Input Bias Current10pA
Propagation Delay Time20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV3231DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV3231DBVR Documents

TLV3231DBVR datasheets or manufacturer documentation.

Datasheet: TLV3231DBVR Datasheet (PDF)

TLV3231DBVR Schematic Symbol & PCB Footprint

The TLV3231DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.