
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 10mA | |
| Slew Rate | 20V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Quiescent Current | 6mA | |
| Features | Decompensated stable、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 200nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA1-2400/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 10mA | |
| Slew Rate | 20V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Quiescent Current | 6mA | |
| Features | Decompensated stable、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 200nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA1-2400/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA1-2400/883 datasheets or manufacturer documentation.
Datasheet: HA1-2400/883 Datasheet (PDF)
The HA1-2400/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.