
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 4V/ns | |
| Single supply | 4.5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 57dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Quiescent Current | 1.15mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 15uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8014AR-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 4V/ns | |
| Single supply | 4.5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 57dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Quiescent Current | 1.15mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 15uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8014AR-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8014AR-REEL datasheets or manufacturer documentation.
Datasheet: AD8014AR-REEL Datasheet (PDF)
The AD8014AR-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.