
- Manufacturer
- MFR.Part #
- EL5257IY
- JLCPCB Part #
- C4368670
- Package
- MSOP-8
- Description
- -40℃~+85℃ 100nA 108dB 140mA 1mV 2 200nA 210MHz 3uV/℃ 6mA 700V/us Built-in compensation MSOP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 700V/us | |
| Gain Bandwidth Product | 210MHz | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Number of Channels | 2 | |
| Quiescent Current | 6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 200nA |

* Images are for reference only
EL5257IY
Extended- Manufacturer
- MFR.Part #
- EL5257IY
- JLCPCB Part #
- C4368670
- Package
- MSOP-8
- Description
- -40℃~+85℃ 100nA 108dB 140mA 1mV 2 200nA 210MHz 3uV/℃ 6mA 700V/us Built-in compensation MSOP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL5257IY
- JLCPCB Part #
- C4368670
- Package
- MSOP-8
- Description
- -40℃~+85℃ 100nA 108dB 140mA 1mV 2 200nA 210MHz 3uV/℃ 6mA 700V/us Built-in compensation MSOP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5257IY Specifications
EL5257IY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 700V/us | |
| Gain Bandwidth Product | 210MHz | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Number of Channels | 2 | |
| Quiescent Current | 6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 200nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5257IY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5257IY Documents
EL5257IY datasheets or manufacturer documentation.
Datasheet: EL5257IY Datasheet (PDF)
EL5257IY Schematic Symbol & PCB Footprint
The EL5257IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.