
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2.2mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Slew Rate | 1.8V/ns | |
| Gain Bandwidth Product | 150MHz | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.2nV/√Hz@10MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 45uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9618JR-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2.2mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Slew Rate | 1.8V/ns | |
| Gain Bandwidth Product | 150MHz | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.2nV/√Hz@10MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 45uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9618JR-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9618JR-REEL datasheets or manufacturer documentation.
Datasheet: AD9618JR-REEL Datasheet (PDF)
The AD9618JR-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.