
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 17V/us | |
| Common Mode Rejection Ratio(CMRR) | 121dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 18nA | |
| Dual Supply | -22V~22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADOP37FQ/+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 17V/us | |
| Common Mode Rejection Ratio(CMRR) | 121dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 18nA | |
| Dual Supply | -22V~22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADOP37FQ/+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADOP37FQ/+ datasheets or manufacturer documentation.
Datasheet: ADOP37FQ/+ Datasheet (PDF)
The ADOP37FQ/+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.