
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 200V/ms | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1000Hz | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 750pA | |
| Dual Supply | -20V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP97FJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 200V/ms | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1000Hz | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 750pA | |
| Dual Supply | -20V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP97FJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP97FJ datasheets or manufacturer documentation.
Datasheet: OP97FJ Datasheet (PDF)
The OP97FJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.