Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8937LJG
GR8937LJG - 1
GR8937LJG - 2
GR8937LJG - 3
Extended1/3
* Images are for reference only
GR8937LJG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR8937LJG
JLCPCB Part #
C436838
Package
DIP-8
Description
-20℃~+85℃ 11V~25V 60kHz~70kHz 650V 75% CCM、PWM Modulation Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageDIP-8
Operating Temperature-20℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply11V~25V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、PWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8937LJG
GR8937LJG

* Images are for reference only

GR8937LJG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8937LJG
JLCPCB Part #
C436838
Package
DIP-8
Description
-20℃~+85℃ 11V~25V 60kHz~70kHz 650V 75% CCM、PWM Modulation Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8937LJG

* Images are for reference only

GR8937LJG
Extended
Manufacturer

Grenergy

MFR.Part #
GR8937LJG
JLCPCB Part #
C436838
Package
DIP-8
Description
-20℃~+85℃ 11V~25V 60kHz~70kHz 650V 75% CCM、PWM Modulation Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8937LJG Specifications

GR8937LJG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageDIP-8
Operating Temperature-20℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply11V~25V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、PWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8937LJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR8937LJG Documents

GR8937LJG datasheets or manufacturer documentation.

Datasheet: GR8937LJG Datasheet (PDF)

GR8937LJG Schematic Symbol & PCB Footprint

The GR8937LJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.