Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8904LKAG
GR8904LKAG - 1
GR8904LKAG - 2
GR8904LKAG - 3
GR8904LKAG - 4
Extended1/4
* Images are for reference only
GR8904LKAG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR8904LKAG
JLCPCB Part #
C436836
Package
SOP-7
Description
-20℃~+85℃ 40kHz~50kHz 600V 7V~25V 9V Flyback、Buck-Boost Non-Isolated Over Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageSOP-7
Operating Temperature-20℃~+85℃
Frequency - Switching40kHz~50kHz
Voltage - Supply7V~25V
IsolationNon-Isolated
FeaturesOver Voltage Protection、Overtemperature protection (OTP)
TopologyFlyback、Buck-Boost
Voltage - Breakdown600V
Output Voltage9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8904LKAG
GR8904LKAG

* Images are for reference only

GR8904LKAG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8904LKAG
JLCPCB Part #
C436836
Package
SOP-7
Description
-20℃~+85℃ 40kHz~50kHz 600V 7V~25V 9V Flyback、Buck-Boost Non-Isolated Over Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8904LKAG

* Images are for reference only

GR8904LKAG
Extended
Manufacturer

Grenergy

MFR.Part #
GR8904LKAG
JLCPCB Part #
C436836
Package
SOP-7
Description
-20℃~+85℃ 40kHz~50kHz 600V 7V~25V 9V Flyback、Buck-Boost Non-Isolated Over Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8904LKAG Specifications

GR8904LKAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageSOP-7
Operating Temperature-20℃~+85℃
Frequency - Switching40kHz~50kHz
Voltage - Supply7V~25V
IsolationNon-Isolated
FeaturesOver Voltage Protection、Overtemperature protection (OTP)
TopologyFlyback、Buck-Boost
Voltage - Breakdown600V
Output Voltage9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8904LKAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR8904LKAG Documents

GR8904LKAG datasheets or manufacturer documentation.

Datasheet: GR8904LKAG Datasheet (PDF)

GR8904LKAG Schematic Symbol & PCB Footprint

The GR8904LKAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.