
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 800V/us | |
| Gain Bandwidth Product | 260MHz | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Features | ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8079BR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 800V/us | |
| Gain Bandwidth Product | 260MHz | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Features | ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8079BR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8079BR datasheets or manufacturer documentation.
Datasheet: AD8079BR Datasheet (PDF)
The AD8079BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.