Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8874KG
GR8874KG - 1
GR8874KG - 2
GR8874KG - 3
GR8874KG - 4
Extended1/4
* Images are for reference only
GR8874KG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR8874KG
JLCPCB Part #
C436829
Package
SOP-8
Description
-20℃~+85℃ 11.5V~25V 500mA 50kHz~130kHz 650mW 75% Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Soft Start Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageSOP-8
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz~130kHz
Voltage - Supply11.5V~25V
Output Current500mA
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation650mW
Output Voltage1V、8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR8874KG
GR8874KG

* Images are for reference only

GR8874KG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8874KG
JLCPCB Part #
C436829
Package
SOP-8
Description
-20℃~+85℃ 11.5V~25V 500mA 50kHz~130kHz 650mW 75% Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Soft Start Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8874KG

* Images are for reference only

GR8874KG
Extended
Manufacturer

Grenergy

MFR.Part #
GR8874KG
JLCPCB Part #
C436829
Package
SOP-8
Description
-20℃~+85℃ 11.5V~25V 500mA 50kHz~130kHz 650mW 75% Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Soft Start Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8874KG Specifications

GR8874KG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageSOP-8
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz~130kHz
Voltage - Supply11.5V~25V
Output Current500mA
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation650mW
Output Voltage1V、8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8874KG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR8874KG Documents

GR8874KG datasheets or manufacturer documentation.

Datasheet: GR8874KG Datasheet (PDF)

GR8874KG Schematic Symbol & PCB Footprint

The GR8874KG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.