
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 30V/us | |
| Single supply | 5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 2mA | |
| Features | Decompensated stable、Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -2.5V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA3130AM96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 30V/us | |
| Single supply | 5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 2mA | |
| Features | Decompensated stable、Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -2.5V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3130AM96. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA3130AM96 datasheets or manufacturer documentation.
Datasheet: CA3130AM96 Datasheet (PDF)
The CA3130AM96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.