
- Manufacturer
- MFR.Part #
- EL5308IS
- JLCPCB Part #
- C4368235
- Package
- SOIC-16
- Description
- -40℃~+85℃ 135mA 2uA 3 3.7mA 4.5V/ns 440MHz 5uV/℃ 8mV Enable/shutdown function SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Output Current | 135mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 440MHz | |
| Slew Rate | 4.5V/ns | |
| Number of Channels | 3 | |
| Quiescent Current | 3.7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA |

* Images are for reference only
EL5308IS
Extended- Manufacturer
- MFR.Part #
- EL5308IS
- JLCPCB Part #
- C4368235
- Package
- SOIC-16
- Description
- -40℃~+85℃ 135mA 2uA 3 3.7mA 4.5V/ns 440MHz 5uV/℃ 8mV Enable/shutdown function SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL5308IS
- JLCPCB Part #
- C4368235
- Package
- SOIC-16
- Description
- -40℃~+85℃ 135mA 2uA 3 3.7mA 4.5V/ns 440MHz 5uV/℃ 8mV Enable/shutdown function SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5308IS Specifications
EL5308IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Output Current | 135mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 440MHz | |
| Slew Rate | 4.5V/ns | |
| Number of Channels | 3 | |
| Quiescent Current | 3.7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5308IS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5308IS Documents
EL5308IS datasheets or manufacturer documentation.
Datasheet: EL5308IS Datasheet (PDF)
EL5308IS Schematic Symbol & PCB Footprint
The EL5308IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.