
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 300V/us | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Quiescent Current | 4.8mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 6.6uA | |
| Dual Supply | 5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD848JR-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 300V/us | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Quiescent Current | 4.8mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 6.6uA | |
| Dual Supply | 5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD848JR-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD848JR-REEL datasheets or manufacturer documentation.
Datasheet: AD848JR-REEL Datasheet (PDF)
The AD848JR-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.