
- Manufacturer
- MFR.Part #
- HA1-2400-2
- JLCPCB Part #
- C4368052
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 200nA 30V/us 4 74dB 9mV Enable/shutdown function、Built-in compensation CERDIP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Number of Channels | 4 | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -15V~15V |

* Images are for reference only
HA1-2400-2
Extended- Manufacturer
- MFR.Part #
- HA1-2400-2
- JLCPCB Part #
- C4368052
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 200nA 30V/us 4 74dB 9mV Enable/shutdown function、Built-in compensation CERDIP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HA1-2400-2
- JLCPCB Part #
- C4368052
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 200nA 30V/us 4 74dB 9mV Enable/shutdown function、Built-in compensation CERDIP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA1-2400-2 Specifications
HA1-2400-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Number of Channels | 4 | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -15V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA1-2400-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA1-2400-2 Documents
HA1-2400-2 datasheets or manufacturer documentation.
Datasheet: HA1-2400-2 Datasheet (PDF)
HA1-2400-2 Schematic Symbol & PCB Footprint
The HA1-2400-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.