
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 132mA | |
| Input Offset Voltage Drift(Vos TC) | 2.2uV/℃ | |
| Slew Rate | 260V/us | |
| Single supply | 3V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.2nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 6.1mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 19uA | |
| Dual Supply | -4.5V~4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL55191IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 132mA | |
| Input Offset Voltage Drift(Vos TC) | 2.2uV/℃ | |
| Slew Rate | 260V/us | |
| Single supply | 3V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.2nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 6.1mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 19uA | |
| Dual Supply | -4.5V~4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL55191IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL55191IBZ datasheets or manufacturer documentation.
Datasheet: ISL55191IBZ Datasheet (PDF)
The ISL55191IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.