
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 12V/us | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 22nV/√Hz@10Hz | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 6.5nA | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP08AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 12V/us | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 22nV/√Hz@10Hz | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 6.5nA | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP08AZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP08AZ datasheets or manufacturer documentation.
Datasheet: OP08AZ Datasheet (PDF)
The OP08AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.