
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 48mA | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Slew Rate | 2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 42dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.1nV/√Hz@1MHz | |
| Quiescent Current | 4.8mA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC446AJE-TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 48mA | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Slew Rate | 2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 42dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.1nV/√Hz@1MHz | |
| Quiescent Current | 4.8mA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC446AJE-TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLC446AJE-TR13 datasheets or manufacturer documentation.
Datasheet: CLC446AJE-TR13 Datasheet (PDF)
The CLC446AJE-TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.