
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Output Current | 5.9mA | |
| Input Offset Current(Ios) | 6pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Slew Rate | 5V/us | |
| Single supply | 4.75V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 85nV/√Hz@0.1Hz | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 3pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC2001ACM5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Output Current | 5.9mA | |
| Input Offset Current(Ios) | 6pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Slew Rate | 5V/us | |
| Single supply | 4.75V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 85nV/√Hz@0.1Hz | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 3pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC2001ACM5X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC2001ACM5X datasheets or manufacturer documentation.
Datasheet: LMC2001ACM5X Datasheet (PDF)
The LMC2001ACM5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.