
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 35V/us | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 6.2nV/√Hz@10Hz | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA3-5222-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 35V/us | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 6.2nV/√Hz@10Hz | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA3-5222-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA3-5222-9 datasheets or manufacturer documentation.
Datasheet: HA3-5222-9 Datasheet (PDF)
The HA3-5222-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.