
- Manufacturer
- MFR.Part #
- HA2-5160-5X136
- JLCPCB Part #
- C4367867
- Package
- TO-99-8
- Description
- 0℃~+75℃ 1 100MHz 120V/us 20mA 20pA TO-99-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 1 | |
| Output Current | 20mA | |
| Slew Rate | 120V/us | |
| Ib - Input Bias Current | 20pA | |
| Gain Bandwidth Product | 100MHz |

* Images are for reference only
HA2-5160-5X136
Extended- Manufacturer
- MFR.Part #
- HA2-5160-5X136
- JLCPCB Part #
- C4367867
- Package
- TO-99-8
- Description
- 0℃~+75℃ 1 100MHz 120V/us 20mA 20pA TO-99-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HA2-5160-5X136
- JLCPCB Part #
- C4367867
- Package
- TO-99-8
- Description
- 0℃~+75℃ 1 100MHz 120V/us 20mA 20pA TO-99-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA2-5160-5X136 Specifications
HA2-5160-5X136 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 1 | |
| Output Current | 20mA | |
| Slew Rate | 120V/us | |
| Ib - Input Bias Current | 20pA | |
| Gain Bandwidth Product | 100MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA2-5160-5X136. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA2-5160-5X136 Schematic Symbol & PCB Footprint
The HA2-5160-5X136 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.